Similar

RB561SS-40T2R | |
|---|---|
DigiKey Part Number | 846-RB561SS-40T2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB561SS-40T2R |
Description | DIODE SCHOTTKY 40V 500MA KMD2 |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount KMD2 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 80 µA @ 40 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package KMD2 |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 125°C |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 560 mV @ 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB561VM-40TE-17 | Rohm Semiconductor | 46.985 | 846-RB561VM-40TE-17CT-ND | 0,27000 € | Similar |


