
RB560VM-40TE-17 | |
|---|---|
DigiKey Part Number | 846-RB560VM-40TE-17TR-ND - Tape & Reel (TR) 846-RB560VM-40TE-17CT-ND - Cut Tape (CT) 846-RB560VM-40TE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB560VM-40TE-17 |
Description | DIODE SCHOTTKY 40V 500MA UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount UMD2 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package UMD2 |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 640 mV @ 500 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16600 € | 1,66 € |
| 100 | 0,10350 € | 10,35 € |
| 500 | 0,07636 € | 38,18 € |
| 1.000 | 0,06755 € | 67,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05633 € | 168,99 € |
| 6.000 | 0,05066 € | 303,96 € |
| 9.000 | 0,04777 € | 429,93 € |
| 15.000 | 0,04452 € | 667,80 € |
| 21.000 | 0,04260 € | 894,60 € |
| 30.000 | 0,04073 € | 1.221,90 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |





