
RB552EATR | |
|---|---|
DigiKey Part Number | 846-RB552EATR-ND - Tape & Reel (TR) 846-RB552EATRCT-ND - Cut Tape (CT) 846-RB552EATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB552EATR |
Description | DIODE ARR SCHOTT 30V 500MA TSMD5 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 30 V 500mA Surface Mount SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 590 mV @ 500 mA |
Manufacturer Rohm Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 8 µA @ 15 V |
Part Status Not For New Designs | Operating Temperature - Junction 150°C |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Schottky | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package TSMD5 |
Current - Average Rectified (Io) (per Diode) 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB551VM-30TE-17 | Rohm Semiconductor | 11.571 | RB551VM-30TE-17CT-ND | 0,35000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17333 € | 519,99 € |
| 6.000 | 0,16633 € | 997,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,43400 € | 4,34 € |
| 100 | 0,29110 € | 29,11 € |
| 500 | 0,22290 € | 111,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45000 € | 4,50 € |
| 100 | 0,29110 € | 29,11 € |
| 500 | 0,22290 € | 111,45 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

