
RB550ASA-30FHT2RB | |
|---|---|
DigiKey Part Number | 846-RB550ASA-30FHT2RBTR-ND - Tape & Reel (TR) 846-RB550ASA-30FHT2RBCT-ND - Cut Tape (CT) 846-RB550ASA-30FHT2RBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB550ASA-30FHT2RB |
Description | DIODE SCHOTT 30V 500MA DFN10062W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount, Wettable Flank DFN1006-2W |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 35 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 500mA | Supplier Device Package DFN1006-2W |
Voltage - Forward (Vf) (Max) @ If 590 mV @ 500 mA | Operating Temperature - Junction 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31500 € | 3,15 € |
| 100 | 0,20080 € | 20,08 € |
| 500 | 0,15120 € | 75,60 € |
| 1.000 | 0,13518 € | 135,18 € |
| 2.000 | 0,12170 € | 243,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,10078 € | 806,24 € |
| 16.000 | 0,09274 € | 1.483,84 € |
| 24.000 | 0,08864 € | 2.127,36 € |
| 40.000 | 0,08404 € | 3.361,60 € |
| 56.000 | 0,08132 € | 4.553,92 € |
| 80.000 | 0,07867 € | 6.293,60 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |



