Diode Array 1 Pair Series Connection 30 V 100mA Surface Mount SC-89, SOT-490
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB548WMTL

DigiKey Part Number
846-RB548WMTLTR-ND - Tape & Reel (TR)
846-RB548WMTLCT-ND - Cut Tape (CT)
846-RB548WMTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB548WMTL
Description
DIODE ARR SCHOTT 30V 100MA EMD3F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V 100mA Surface Mount SC-89, SOT-490
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA
Manufacturer
Rohm Semiconductor
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
500 nA @ 10 V
Part Status
Active
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
SC-89, SOT-490
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
EMD3F
Current - Average Rectified (Io) (per Diode)
100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.355
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,13200 €1,32 €
1000,08180 €8,18 €
5000,05986 €29,93 €
1.0000,05278 €52,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04374 €131,22 €
6.0000,03917 €235,02 €
9.0000,03684 €331,56 €
15.0000,03422 €513,30 €
21.0000,03267 €686,07 €
30.0000,03116 €934,80 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €