
RB548WMFHTL | |
|---|---|
DigiKey Part Number | 846-RB548WMFHTLTR-ND - Tape & Reel (TR) 846-RB548WMFHTLCT-ND - Cut Tape (CT) 846-RB548WMFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB548WMFHTL |
Description | DIODE ARR SCHOTT 30V 100MA EMD3F |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 100mA Surface Mount SC-89, SOT-490 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 10 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | EMD3F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,27500 € | 2,75 € |
| 100 | 0,18070 € | 18,07 € |
| 500 | 0,13592 € | 67,96 € |
| 1.000 | 0,12147 € | 121,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10307 € | 309,21 € |
| 6.000 | 0,09379 € | 562,74 € |
| 9.000 | 0,09278 € | 835,02 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

