Diode Array 3 Independent 30 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB541XNTR

DigiKey Part Number
RB541XNTR-ND - Tape & Reel (TR)
RB541XNCT-ND - Cut Tape (CT)
RB541XNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB541XNTR
Description
DIODE ARRAY SCHOT 30V 100MA UMD6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 3 Independent 30 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
RB541XNTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
530 mV @ 100 mA
Manufacturer
Rohm Semiconductor
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
10 µA @ 10 V
Part Status
Active
Operating Temperature - Junction
125°C (Max)
Diode Configuration
3 Independent
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
UMD6
Current - Average Rectified (Io) (per Diode)
100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,33800 €3,38 €
1000,21600 €21,60 €
5000,16316 €81,58 €
1.0000,14609 €146,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12437 €373,11 €
6.0000,11342 €680,52 €
9.0000,10785 €970,65 €
15.0000,10158 €1.523,70 €
21.0000,09786 €2.055,06 €
30.0000,09425 €2.827,50 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €