Diode Array 3 Independent 30 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB541XNFHTR

DigiKey Part Number
846-RB541XNFHTR-ND - Tape & Reel (TR)
846-RB541XNFHCT-ND - Cut Tape (CT)
846-RB541XNFHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB541XNFHTR
Description
DIODE ARRAY SCHOT 30V 100MA UMD6
Customer Reference
Detailed Description
Diode Array 3 Independent 30 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Rohm Semiconductor
Current - Reverse Leakage @ Vr
10 µA @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
125°C (Max)
Part Status
Not For New Designs
Grade
Automotive
Diode Configuration
3 Independent
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
6-TSSOP, SC-88, SOT-363
Current - Average Rectified (Io) (per Diode)
100mA
Supplier Device Package
UMD6
Voltage - Forward (Vf) (Max) @ If
350 mV @ 10 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12808 €384,24 €
6.0000,11701 €702,06 €
9.0000,11610 €1.044,90 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €