
RB531CM-30T2R | |
|---|---|
DigiKey Part Number | 846-RB531CM-30T2RTR-ND - Tape & Reel (TR) 846-RB531CM-30T2RCT-ND - Cut Tape (CT) 846-RB531CM-30T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB531CM-30T2R |
Description | DIODE SCHOTTKY 30V 100MAVMN2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 7 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package VMN2 (SOD-923) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 125°C |
Current - Average Rectified (Io) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 370 mV @ 10 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,09820 € | 9,82 € |
| 500 | 0,07234 € | 36,17 € |
| 1.000 | 0,06395 € | 63,95 € |
| 2.000 | 0,05687 € | 113,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04586 € | 366,88 € |
| 16.000 | 0,04163 € | 666,08 € |
| 24.000 | 0,03947 € | 947,28 € |
| 40.000 | 0,03704 € | 1.481,60 € |
| 56.000 | 0,03561 € | 1.994,16 € |
| 80.000 | 0,03421 € | 2.736,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

