Similar

RB521ZS-309ST2R | |
|---|---|
DigiKey Part Number | 846-RB521ZS-309ST2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB521ZS-309ST2R |
Description | DIODE SCHOTTKY 30V 100MA GMD2 |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount GMD2 |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 7 µA @ 10 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package GMD2 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 150°C |
Current - Average Rectified (Io) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 370 mV @ 10 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB522ES-30T15R | Rohm Semiconductor | 45.188 | RB522ES-30T15RCT-ND | 0,23000 € | Similar |


