RB521S-30TE61 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 96.944
Unit Price: 0,22000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 31
Unit Price: 0,22000 €
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Similar


Comchip Technology
In Stock: 33.749
Unit Price: 0,34000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,04434 €
Datasheet

Similar


Comchip Technology
In Stock: 4.040
Unit Price: 0,31000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 1.166
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,14000 €
Datasheet
Diode 30 V 200mA Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB521S-30TE61

DigiKey Part Number
RB521S-30TE61TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RB521S-30TE61
Description
DIODE SCHOTTKY 30V 200MA EMD2
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
RB521S-30TE61 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
30 µA @ 10 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
EMD2
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
125°C (Max)
Current - Average Rectified (Io)
200mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
500 mV @ 200 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RB521SM-30T2RRohm Semiconductor96.944RB521SM-30T2RCT-ND0,22000 €Direct
1PS79SB31,315Nexperia USA Inc.311727-1PS79SB31,315CT-ND0,22000 €Direct
RB521S30T1Gonsemi0RB521S30T1GOSCT-ND0,14000 €Direct
CDBU0230Comchip Technology33.749641-1008-1-ND0,34000 €Similar
CDBU0230L-HFComchip Technology0CDBU0230L-HF-ND0,04434 €Similar
Obsolete
This product is no longer manufactured. View Substitutes