RB521FS-30T40RB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Comchip Technology
In Stock: 112.416
Unit Price: 0,28000 €
Datasheet
Diode 30 V 100mA Surface Mount SMD0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB521FS-30T40RB

DigiKey Part Number
RB521FS-30T40RBTR-ND - Tape & Reel (TR)
RB521FS-30T40RBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RB521FS-30T40RB
Description
DIODE SCHOTTKY 30V 100MA SMD0402
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount SMD0402
Datasheet
 Datasheet
EDA/CAD Models
RB521FS-30T40RB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
7 µA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMD0402
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,03922 €1.568,80 €
80.0000,03629 €2.903,20 €
120.0000,03480 €4.176,00 €
200.0000,03356 €6.712,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €