
RB521FS-30T40R | |
|---|---|
DigiKey Part Number | 846-RB521FS-30T40R-ND |
Manufacturer | |
Manufacturer Product Number | RB521FS-30T40R |
Description | DIODE SCHOTTKY 30V 100MA SMD0402 |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SMD0402 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 7 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMD0402 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |

