
RB521CS-30FHT2RA | |
|---|---|
DigiKey Part Number | RB521CS-30FHT2RATR-ND - Tape & Reel (TR) RB521CS-30FHT2RACT-ND - Cut Tape (CT) RB521CS-30FHT2RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB521CS-30FHT2RA |
Description | DIODE SCHOTTKY 30V 100MAVMN2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | RB521CS-30FHT2RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 350 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | VMN2 (SOD-923) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,12530 € | 12,53 € |
| 500 | 0,09316 € | 46,58 € |
| 1.000 | 0,08001 € | 80,01 € |
| 2.000 | 0,07396 € | 147,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05215 € | 417,20 € |
| 16.000 | 0,05121 € | 819,36 € |
| 24.000 | 0,04941 € | 1.185,84 € |
| 40.000 | 0,04893 € | 1.957,20 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |




