Diode 40 V 100mA Surface Mount VMN2M (SOD-923)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB521CM-40T2R

DigiKey Part Number
846-RB521CM-40T2RTR-ND - Tape & Reel (TR)
846-RB521CM-40T2RCT-ND - Cut Tape (CT)
846-RB521CM-40T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB521CM-40T2R
Description
DIODE SCHOTTKY 40V 100MAVMN2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 100mA Surface Mount VMN2M (SOD-923)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
610 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
VMN2M (SOD-923)
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.213
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11400 €1,14 €
1000,07390 €7,39 €
5000,05412 €27,06 €
1.0000,03772 €37,72 €
2.0000,03451 €69,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,03652 €292,16 €
16.0000,03301 €528,16 €
24.0000,03122 €749,28 €
40.0000,02920 €1.168,00 €
56.0000,02801 €1.568,56 €
80.0000,02685 €2.148,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €