
RB521CM-40T2R | |
|---|---|
DigiKey Part Number | 846-RB521CM-40T2RTR-ND - Tape & Reel (TR) 846-RB521CM-40T2RCT-ND - Cut Tape (CT) 846-RB521CM-40T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB521CM-40T2R |
Description | DIODE SCHOTTKY 40V 100MAVMN2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount VMN2M (SOD-923) |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package VMN2M (SOD-923) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 610 mV @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,07890 € | 7,89 € |
| 500 | 0,05772 € | 28,86 € |
| 1.000 | 0,05086 € | 50,86 € |
| 2.000 | 0,04507 € | 90,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03607 € | 288,56 € |
| 16.000 | 0,03260 € | 521,60 € |
| 24.000 | 0,03083 € | 739,92 € |
| 40.000 | 0,02884 € | 1.153,60 € |
| 56.000 | 0,02766 € | 1.548,96 € |
| 80.000 | 0,02652 € | 2.121,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

