RB520ZS-40T2R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 6.870
Unit Price: 0,25000 €
Datasheet
Diode 40 V 100mA Surface Mount GMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB520ZS-40T2R

DigiKey Part Number
846-RB520ZS-40T2RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RB520ZS-40T2R
Description
DIODE SCHOTTKY 40V 100MA GMD2
Customer Reference
Detailed Description
Diode 40 V 100mA Surface Mount GMD2
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
480 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
GMD2
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes