
RB520VM-30TE-17 | |
|---|---|
DigiKey Part Number | 846-RB520VM-30TE-17TR-ND - Tape & Reel (TR) 846-RB520VM-30TE-17CT-ND - Cut Tape (CT) 846-RB520VM-30TE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520VM-30TE-17 |
Description | DIODE SCHOTTKY 30V 200MA UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17400 € | 1,74 € |
| 100 | 0,10930 € | 10,93 € |
| 500 | 0,08088 € | 40,44 € |
| 1.000 | 0,07168 € | 71,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05996 € | 179,88 € |
| 6.000 | 0,05404 € | 324,24 € |
| 9.000 | 0,05102 € | 459,18 € |
| 15.000 | 0,04763 € | 714,45 € |
| 21.000 | 0,04562 € | 958,02 € |
| 30.000 | 0,04367 € | 1.310,10 € |
| 75.000 | 0,03938 € | 2.953,50 € |
| 150.000 | 0,03673 € | 5.509,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

