RB520VM-30FHTE-17 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 22.336
Unit Price: 0,26000 €
Datasheet
Diode 30 V 200mA Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB520VM-30FHTE-17

DigiKey Part Number
RB520VM-30FHTE-17TR-ND - Tape & Reel (TR)
RB520VM-30FHTE-17CT-ND - Cut Tape (CT)
RB520VM-30FHTE-17DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB520VM-30FHTE-17
Description
DIODE SCHOTTKY 30V 200MA UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
RB520VM-30FHTE-17 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
580 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
UMD2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15500 €1,55 €
1000,09670 €9,67 €
5000,07118 €35,59 €
1.0000,06291 €62,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05234 €157,02 €
6.0000,04701 €282,06 €
9.0000,04429 €398,61 €
15.0000,04123 €618,45 €
21.0000,03942 €827,82 €
30.0000,03765 €1.129,50 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €