Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

RB520S-40TE61 | |
|---|---|
DigiKey Part Number | RB520S-40TE61TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB520S-40TE61 |
Description | DIODE SCHOTTKY 40V 200MA EMD2 |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount EMD2 |
EDA/CAD Models | RB520S-40TE61 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | EMD2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |








