Diode 30 V 200mA Surface Mount DSN0603-2, SOD-962, SMD0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB520HS-30T15R

DigiKey Part Number
846-RB520HS-30T15RTR-ND - Tape & Reel (TR)
846-RB520HS-30T15RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RB520HS-30T15R
Description
DIODE SCHOTTK 30V 200MA DSN06032
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount DSN0603-2, SOD-962, SMD0603
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
300 nA @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DSN0603-2, SOD-962, SMD0603
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
150°C
Current - Average Rectified (Io)
200mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
430 mV @ 10 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43.821
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,19700 €1,97 €
1000,12390 €12,39 €
5000,09186 €45,93 €
1.0000,08150 €81,50 €
2.0000,07276 €145,52 €
5.0000,06327 €316,35 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,05441 €816,15 €
30.0000,04995 €1.498,50 €
45.0000,04767 €2.145,15 €
75.0000,04511 €3.383,25 €
105.0000,04360 €4.578,00 €
150.0000,04213 €6.319,50 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €