
RB511SM-40T2R | |
|---|---|
DigiKey Part Number | 846-RB511SM-40T2RTR-ND - Tape & Reel (TR) 846-RB511SM-40T2RCT-ND - Cut Tape (CT) 846-RB511SM-40T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB511SM-40T2R |
Description | DIODE SCHOTTKY 40V 100MA EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount EMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 410 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 25 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | EMD2 | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,09790 € | 9,79 € |
| 500 | 0,07202 € | 36,01 € |
| 1.000 | 0,06365 € | 63,65 € |
| 2.000 | 0,05658 € | 113,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03998 € | 319,84 € |
| 16.000 | 0,03658 € | 585,28 € |
| 24.000 | 0,03518 € | 844,32 € |
| 40.000 | 0,03408 € | 1.363,20 € |
| 56.000 | 0,03276 € | 1.834,56 € |
| 80.000 | 0,03233 € | 2.586,40 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

