
RB510VM-30TE-17 | |
|---|---|
DigiKey Part Number | 846-RB510VM-30TE-17TR-ND - Tape & Reel (TR) 846-RB510VM-30TE-17CT-ND - Cut Tape (CT) 846-RB510VM-30TE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB510VM-30TE-17 |
Description | DIODE SCHOTTKY 30V 100MA UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 300 nA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14000 € | 1,40 € |
| 100 | 0,08740 € | 8,74 € |
| 500 | 0,06410 € | 32,05 € |
| 1.000 | 0,05657 € | 56,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04696 € | 140,88 € |
| 6.000 | 0,04211 € | 252,66 € |
| 9.000 | 0,03963 € | 356,67 € |
| 15.000 | 0,03685 € | 552,75 € |
| 21.000 | 0,03520 € | 739,20 € |
| 30.000 | 0,03359 € | 1.007,70 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

