
RB501VM-40FHTE-17 | |
|---|---|
DigiKey Part Number | RB501VM-40FHTE-17TR-ND - Tape & Reel (TR) RB501VM-40FHTE-17CT-ND - Cut Tape (CT) RB501VM-40FHTE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB501VM-40FHTE-17 |
Description | DIODE SCHOTTKY 40V 100MA UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB501VM-40FHTE-17 Models |
Category | Current - Reverse Leakage @ Vr 30 µA @ 10 V |
Mfr | Capacitance @ Vr, F 6pF @ 10V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 100mA | Supplier Device Package UMD2 |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 100 mA | Operating Temperature - Junction 125°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26800 € | 2,68 € |
| 100 | 0,16990 € | 16,99 € |
| 500 | 0,12722 € | 63,61 € |
| 1.000 | 0,11343 € | 113,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09587 € | 287,61 € |
| 6.000 | 0,08702 € | 522,12 € |
| 9.000 | 0,08251 € | 742,59 € |
| 15.000 | 0,07744 € | 1.161,60 € |
| 21.000 | 0,07443 € | 1.563,03 € |
| 30.000 | 0,07151 € | 2.145,30 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

