
RB496KATR | |
|---|---|
DigiKey Part Number | RB496KATR-ND - Tape & Reel (TR) RB496KACT-ND - Cut Tape (CT) RB496KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB496KATR |
Description | DIODE ARRAY SCHOTT 20V 1A TUMD5 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 20 V 1A Surface Mount 6-SMD (5 Leads), Flat Lead |
Datasheet | Datasheet |
EDA/CAD Models | RB496KATR Models |
Category | Voltage - Forward (Vf) (Max) @ If 430 mV @ 1 A |
Manufacturer Rohm Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 800 µA @ 10 V |
Part Status Not For New Designs | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Schottky | Package / Case 6-SMD (5 Leads), Flat Lead |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package TUMD5 |
Current - Average Rectified (Io) (per Diode) 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB521SM-30T2R | Rohm Semiconductor | 20.756 | RB521SM-30T2RCT-ND | 0,22000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,45700 € | 4,57 € |
| 100 | 0,29550 € | 29,55 € |
| 500 | 0,22574 € | 112,87 € |
| 1.000 | 0,20323 € | 203,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17462 € | 523,86 € |
| 6.000 | 0,16021 € | 961,26 € |
| 9.000 | 0,15286 € | 1.375,74 € |
| 15.000 | 0,14461 € | 2.169,15 € |
| 21.000 | 0,13973 € | 2.934,33 € |
| 30.000 | 0,13498 € | 4.049,40 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

