
RB495DFHT146 | |
|---|---|
DigiKey Part Number | 846-RB495DFHT146TR-ND - Tape & Reel (TR) 846-RB495DFHT146CT-ND - Cut Tape (CT) 846-RB495DFHT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB495DFHT146 |
Description | DIODE ARRAY SCHOT 25V 400MA SMD3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 25 V 400mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 70 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 125°C (Max) |
Part Status Not For New Designs | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 25 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 400mA | Supplier Device Package SMD3 |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 200 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,45700 € | 4,57 € |
| 100 | 0,29550 € | 29,55 € |
| 500 | 0,22574 € | 112,87 € |
| 1.000 | 0,20323 € | 203,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17462 € | 523,86 € |
| 6.000 | 0,16021 € | 961,26 € |
| 9.000 | 0,15286 € | 1.375,74 € |
| 15.000 | 0,14461 € | 2.169,15 € |
| 21.000 | 0,13973 € | 2.934,33 € |
| 30.000 | 0,13498 € | 4.049,40 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

