
RB481KFSTL | |
|---|---|
DigiKey Part Number | RB481KFSTL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB481KFSTL |
Description | DIODE ARRAY SCHOT 30V 200MA UMD4 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 30 V 200mA Surface Mount SC-82A, SOT-343 |
Category | Voltage - Forward (Vf) (Max) @ If 500 mV @ 200 mA |
Manufacturer Rohm Semiconductor | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 30 µA @ 10 V |
Part Status Not For New Designs | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-82A, SOT-343 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package UMD4 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13528 € | 405,84 € |
| 6.000 | 0,12434 € | 746,04 € |
| Unit Price without VAT: | 0,13528 € |
|---|---|
| Unit Price with VAT: | 0,16098 € |

