Similar

RB480Y-40GT2R | |
|---|---|
DigiKey Part Number | 846-RB480Y-40GT2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB480Y-40GT2R |
Description | DIODE ARRAY SCHOT 30V 100MA EMD4 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 30 V 100mA Surface Mount SC-75-4, SOT-543 |
Category | Voltage - Forward (Vf) (Max) @ If 530 mV @ 100 mA |
Manufacturer Rohm Semiconductor | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Part Status Obsolete | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-75-4, SOT-543 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package EMD4 |
Current - Average Rectified (Io) (per Diode) 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB520SM-40T2R | Rohm Semiconductor | 0 | RB520SM-40T2RCT-ND | 0,29000 € | Similar |


