Similar

RB480Y-40FHT2R | |
|---|---|
DigiKey Part Number | 846-RB480Y-40FHT2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB480Y-40FHT2R |
Description | DIODE ARRAY SCHOT 40V 200MA EMD4 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 40 V 200mA Surface Mount SC-75-4, SOT-543 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 10 µA @ 40 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction 125°C (Max) |
Part Status Obsolete | Grade Automotive |
Diode Configuration 2 Independent | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case SC-75-4, SOT-543 |
Current - Average Rectified (Io) (per Diode) 200mA | Supplier Device Package EMD4 |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB520SM-40FHT2R | Rohm Semiconductor | 78.140 | RB520SM-40FHT2RCT-ND | 0,43000 € | Similar |


