
RB425DT146 | |
|---|---|
DigiKey Part Number | RB425DT146TR-ND - Tape & Reel (TR) RB425DT146CT-ND - Cut Tape (CT) RB425DT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB425DT146 |
Description | DIODE ARRAY SCHOT 40V 100MA SMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | RB425DT146 Models |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 100 mA |
Manufacturer Rohm Semiconductor | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 30 µA @ 10 V |
Part Status Active | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SMD3 |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35100 € | 3,51 € |
| 100 | 0,22440 € | 22,44 € |
| 500 | 0,16964 € | 84,82 € |
| 1.000 | 0,15200 € | 152,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12954 € | 388,62 € |
| 6.000 | 0,11823 € | 709,38 € |
| 9.000 | 0,11246 € | 1.012,14 € |
| 15.000 | 0,10598 € | 1.589,70 € |
| 21.000 | 0,10214 € | 2.144,94 € |
| 30.000 | 0,09841 € | 2.952,30 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

