


RB411VAM-50TR | |
|---|---|
DigiKey Part Number | 846-RB411VAM-50TR-ND - Tape & Reel (TR) 846-RB411VAM-50TRCT-ND - Cut Tape (CT) 846-RB411VAM-50TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB411VAM-50TR |
Description | DIODE SCHOTTKY 20V 500MA TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 500 mV @ 500 mA |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 30 µA @ 10 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction 125°C |
Current - Average Rectified (Io) 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27300 € | 2,73 € |
| 100 | 0,17300 € | 17,30 € |
| 500 | 0,12968 € | 64,84 € |
| 1.000 | 0,11566 € | 115,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09784 € | 293,52 € |
| 6.000 | 0,08885 € | 533,10 € |
| 9.000 | 0,08427 € | 758,43 € |
| 15.000 | 0,07912 € | 1.186,80 € |
| 21.000 | 0,07607 € | 1.597,47 € |
| 30.000 | 0,07310 € | 2.193,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

