


RB411VAM-50TR | |
|---|---|
DigiKey Part Number | 846-RB411VAM-50TR-ND - Tape & Reel (TR) 846-RB411VAM-50TRCT-ND - Cut Tape (CT) 846-RB411VAM-50TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB411VAM-50TR |
Description | DIODE SCHOTTKY 20V 500MA TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Operating Temperature - Junction | 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25600 € | 2,56 € |
| 100 | 0,16220 € | 16,22 € |
| 500 | 0,12232 € | 61,16 € |
| 1.000 | 0,10844 € | 108,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11076 € | 332,28 € |
| 6.000 | 0,07918 € | 475,08 € |
| 9.000 | 0,07594 € | 683,46 € |
| 15.000 | 0,07418 € | 1.112,70 € |
| 21.000 | 0,07132 € | 1.497,72 € |
| 30.000 | 0,06952 € | 2.085,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

