Diode 40 V 500mA Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 500mA Surface Mount
YDZVFHTR27

RB400VYM-50FHTR

DigiKey Part Number
RB400VYM-50FHTR-ND - Tape & Reel (TR)
RB400VYM-50FHCT-ND - Cut Tape (CT)
RB400VYM-50FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB400VYM-50FHTR
Description
DIODE SCHOTTKY 40V 500MA TUMD2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RB400VYM-50FHTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
7.35 ns
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Capacitance @ Vr, F
130pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.954
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,25200 €2,52 €
1000,15920 €15,92 €
5000,11892 €59,46 €
1.0000,10591 €105,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08934 €268,02 €
6.0000,08098 €485,88 €
9.0000,07672 €690,48 €
15.0000,07193 €1.078,95 €
21.0000,06910 €1.451,10 €
30.0000,06634 €1.990,20 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €