
RB400DFHT146 | |
|---|---|
DigiKey Part Number | RB400DFHT146TR-ND - Tape & Reel (TR) RB400DFHT146CT-ND - Cut Tape (CT) RB400DFHT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB400DFHT146 |
Description | DIODE SCHOTTKY 40V 500MA SMD3 |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SMD3 |
Datasheet | Datasheet |
EDA/CAD Models | RB400DFHT146 Models |
Category | Current - Reverse Leakage @ Vr 50 µA @ 30 V |
Mfr | Capacitance @ Vr, F 130pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 500mA | Supplier Device Package SMD3 |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 500 mA | Operating Temperature - Junction 125°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 7.35 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11154 € | 334,62 € |
| 6.000 | 0,10167 € | 610,02 € |
| 9.000 | 0,09816 € | 883,44 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

