
RB238T150NZC9 | |
|---|---|
DigiKey Part Number | 846-RB238T150NZC9-ND |
Manufacturer | |
Manufacturer Product Number | RB238T150NZC9 |
Description | DIODE ARR SCHOT 150V 40A TO220FN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 40A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 150 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 50 | 1,69080 € | 84,54 € |
| 100 | 1,52990 € | 152,99 € |
| 500 | 1,24794 € | 623,97 € |
| 1.000 | 1,15736 € | 1.157,36 € |
| 2.000 | 1,08122 € | 2.162,44 € |
| 5.000 | 1,01228 € | 5.061,40 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |

