
RB238T-30HZC9 | |
|---|---|
DigiKey Part Number | 846-RB238T-30HZC9-ND |
Manufacturer | |
Manufacturer Product Number | RB238T-30HZC9 |
Description | DIODE ARR SCHOTT 30V 40A TO220FN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 40A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 12 µA @ 30 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 50 | 1,64620 € | 82,31 € |
| 100 | 1,48880 € | 148,88 € |
| 500 | 1,21306 € | 606,53 € |
| 1.000 | 1,12448 € | 1.124,48 € |
| 2.000 | 1,05001 € | 2.100,02 € |
| 5.000 | 0,97893 € | 4.894,65 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,89130 € |

