
RB238NS150TL | |
|---|---|
DigiKey Part Number | 846-RB238NS150TLTR-ND - Tape & Reel (TR) 846-RB238NS150TLCT-ND - Cut Tape (CT) 846-RB238NS150TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB238NS150TL |
Description | DIODE ARRAY SCHOTT 150V 40A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 40A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 150 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 2,40000 € | 24,00 € |
| 100 | 1,68570 € | 168,57 € |
| 500 | 1,39572 € | 697,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,28255 € | 1.282,55 € |
| 2.000 | 1,20017 € | 2.400,34 € |
| 3.000 | 1,15821 € | 3.474,63 € |
| 5.000 | 1,14030 € | 5.701,50 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |

