
RB238NS-40TL | |
|---|---|
DigiKey Part Number | 846-RB238NS-40TLTR-ND - Tape & Reel (TR) 846-RB238NS-40TLCT-ND - Cut Tape (CT) 846-RB238NS-40TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB238NS-40TL |
Description | DIODE ARRAY SCHOTT 40V 40A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 40A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 800 mV @ 20 A |
Manufacturer Rohm Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 12 µA @ 40 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package LPDS |
Current - Average Rectified (Io) (per Diode) 40A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,74100 € | 17,41 € |
| 100 | 1,20160 € | 120,16 € |
| 500 | 0,97090 € | 485,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,92797 € | 927,97 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

