Similar
Similar

RB228T100 | |
|---|---|
DigiKey Part Number | RB228T100-ND |
Manufacturer | |
Manufacturer Product Number | RB228T100 |
Description | DIODE ARR SCHOT 100V 30A TO220FN |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 30A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | RB228T100 Models |
Category | Voltage - Forward (Vf) (Max) @ If 870 mV @ 5 A |
Manufacturer Rohm Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Part Status Not For New Designs | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-220FN |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB228T100NZC9 | Rohm Semiconductor | 867 | 846-RB228T100NZC9-ND | 2,10000 € | Similar |
| STPS20S100CFP | STMicroelectronics | 965 | 497-STPS20S100CFP-ND | 1,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,72942 € | 364,71 € |
| Unit Price without VAT: | 0,72942 € |
|---|---|
| Unit Price with VAT: | 0,86801 € |



