
RB228T-60HZC9 | |
|---|---|
DigiKey Part Number | 846-RB228T-60HZC9-ND |
Manufacturer | |
Manufacturer Product Number | RB228T-60HZC9 |
Description | DIODE ARR SCHOTT 60V 15A TO220FN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 10 µA @ 60 V |
Packaging Tube | Operating Temperature - Junction 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case TO-220-3 Full Pack |
Current - Average Rectified (Io) (per Diode) 15A | Supplier Device Package TO-220FN |
Voltage - Forward (Vf) (Max) @ If 830 mV @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 50 | 1,04540 € | 52,27 € |
| 100 | 0,96870 € | 96,87 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

