Diode Array 1 Pair Common Cathode 150 V 20A Through Hole TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB218T150NZC9

DigiKey Part Number
846-RB218T150NZC9-ND
Manufacturer
Manufacturer Product Number
RB218T150NZC9
Description
DIODE ARR SCHOT 150V 20A TO220FN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 20A Through Hole TO-220-3 Full Pack
Datasheet
 Datasheet
EDA/CAD Models
RB218T150NZC9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
880 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 µA @ 150 V
Operating Temperature - Junction
150°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220FN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 784
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,01000 €2,01 €
500,97600 €48,80 €
1000,96200 €96,20 €
5000,77208 €386,04 €
1.0000,71105 €711,05 €
2.0000,65973 €1.319,46 €
5.0000,62585 €3.129,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,01000 €
Unit Price with VAT:2,39190 €