
RB218T-30HZC9 | |
|---|---|
DigiKey Part Number | 846-RB218T-30HZC9-ND |
Manufacturer | |
Manufacturer Product Number | RB218T-30HZC9 |
Description | DIODE ARR SCHOTT 35V 10A TO220FN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 35 V 10A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 30 V |
Packaging Tube | Operating Temperature - Junction 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 35 V | Package / Case TO-220-3 Full Pack |
Current - Average Rectified (Io) (per Diode) 10A | Supplier Device Package TO-220FN |
Voltage - Forward (Vf) (Max) @ If 720 mV @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 50 | 1,15940 € | 57,97 € |
| 100 | 1,04390 € | 104,39 € |
| 500 | 0,85730 € | 428,65 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

