
RB218RSM15STL1 | |
|---|---|
DigiKey Part Number | 846-RB218RSM15STL1TR-ND - Tape & Reel (TR) 846-RB218RSM15STL1CT-ND - Cut Tape (CT) 846-RB218RSM15STL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB218RSM15STL1 |
Description | DIODE SCHOTTKY 150V 20A TO277A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 20A Surface Mount TO-277A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 8.3 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,33200 € | 13,32 € |
| 100 | 0,90540 € | 90,54 € |
| 500 | 0,72262 € | 361,31 € |
| 1.000 | 0,66386 € | 663,86 € |
| 2.000 | 0,64519 € | 1.290,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,59640 € | 2.385,60 € |
| 8.000 | 0,57230 € | 4.578,40 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

