Diode 100 V 20A Surface Mount TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB218RSM10STL1

DigiKey Part Number
846-RB218RSM10STL1TR-ND - Tape & Reel (TR)
846-RB218RSM10STL1CT-ND - Cut Tape (CT)
846-RB218RSM10STL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB218RSM10STL1
Description
DIODE SCHOTTKY 100V 20A TO277A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 20A Surface Mount TO-277A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
880 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5.2 µA @ 100 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-277A
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.585
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,99000 €1,99 €
101,27200 €12,72 €
1000,86250 €86,25 €
5000,68706 €343,53 €
1.0000,63063 €630,63 €
2.0000,60701 €1.214,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,56147 €2.245,88 €
8.0000,53878 €4.310,24 €
Manufacturers Standard Package
Unit Price without VAT:1,99000 €
Unit Price with VAT:2,36810 €