
FM83X3 | |
|---|---|
DigiKey Part Number | 2240-FM83X3-ND |
Manufacturer | |
Manufacturer Product Number | FM83X3 |
Description | FLOOR TILE RUBBER BLACK 3' |
Customer Reference | |
Detailed Description | Conductive Floor, Tile Grounding Mat Rubber Black 3' (0.91m) X 3' (0.91m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mat Type | Floor, Tile | |
Shape | Square | |
Length | 3' (0.91m) | |
Width | 3' (0.91m) | |
Thickness | 0.75" (19.05mm) | |
Color | Black | |
Material | Rubber | |
Number of Layers | 1 | |
Features | Conductive | |
Includes | - |

