
RB218NS100TL | |
|---|---|
DigiKey Part Number | 846-RB218NS100TLTR-ND - Tape & Reel (TR) 846-RB218NS100TLCT-ND - Cut Tape (CT) 846-RB218NS100TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB218NS100TL |
Description | DIODE ARRAY SCHOTT 100V 20A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 7 µA @ 100 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,42600 € | 14,26 € |
| 100 | 0,97240 € | 97,24 € |
| 500 | 0,77842 € | 389,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71608 € | 716,08 € |
| 2.000 | 0,66365 € | 1.327,30 € |
| 3.000 | 0,63695 € | 1.910,85 € |
| 5.000 | 0,60695 € | 3.034,75 € |
| 7.000 | 0,58919 € | 4.124,33 € |
| 10.000 | 0,57660 € | 5.766,00 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

