
RB208RSM20STFTL1 | |
|---|---|
DigiKey Part Number | 846-RB208RSM20STFTL1TR-ND - Tape & Reel (TR) 846-RB208RSM20STFTL1CT-ND - Cut Tape (CT) 846-RB208RSM20STFTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB208RSM20STFTL1 |
Description | 200V 15A, TO-277A, ULTRA LOW IR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 15A Surface Mount TO-277A |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 6.5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 15A | Supplier Device Package TO-277A |
Voltage - Forward (Vf) (Max) @ If 910 mV @ 15 A | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,53900 € | 15,39 € |
| 100 | 1,05510 € | 105,51 € |
| 500 | 0,84794 € | 423,97 € |
| 1.000 | 0,78411 € | 784,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,67831 € | 2.713,24 € |
| 8.000 | 0,64061 € | 5.124,88 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

