
RB208RSM15STFTL1 | |
|---|---|
DigiKey Part Number | 846-RB208RSM15STFTL1TR-ND - Tape & Reel (TR) 846-RB208RSM15STFTL1CT-ND - Cut Tape (CT) 846-RB208RSM15STFTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB208RSM15STFTL1 |
Description | DIODE SCHOTTKY 150V 15A TO277A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 15A Surface Mount TO-277A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 8.3 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,52800 € | 15,28 € |
| 100 | 1,04560 € | 104,56 € |
| 500 | 0,83958 € | 419,79 € |
| 1.000 | 0,77334 € | 773,34 € |
| 2.000 | 0,77292 € | 1.545,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,71482 € | 2.859,28 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

