Similar

RB205T-90 | |
|---|---|
DigiKey Part Number | RB205T-90-ND |
Manufacturer | |
Manufacturer Product Number | RB205T-90 |
Description | DIODE ARR SCHOT 90V 7.5A TO220FN |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 90 V 7.5A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 780 mV @ 7.5 A |
Manufacturer Rohm Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 300 µA @ 90 V |
Part Status Not For New Designs | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 90 V | Supplier Device Package TO-220FN |
Current - Average Rectified (Io) (per Diode) 7.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB205T-90NZC9 | Rohm Semiconductor | 999 | 846-RB205T-90NZC9-ND | 2,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50906 € | 254,53 € |
| Unit Price without VAT: | 0,50906 € |
|---|---|
| Unit Price with VAT: | 0,60578 € |


