RB205T-60 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 818
Unit Price: 2,08000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,64954 €
Datasheet
Diode Array 1 Pair Common Cathode 60 V 7.5A Through Hole TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB205T-60

DigiKey Part Number
846-RB205T-60-ND
Manufacturer
Manufacturer Product Number
RB205T-60
Description
DIODE ARR SCHOT 60V 7.5A TO220FN
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 7.5A Through Hole TO-220-3 Full Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
7.5A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 7.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
600 µA @ 60 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220FN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,83154 €415,77 €
Manufacturers Standard Package
Unit Price without VAT:0,83154 €
Unit Price with VAT:0,98953 €